Amphenol Industrial Industrial Circular Connector, 6 Contacts, Panel Mount, Threaded Mount, Standard Connector, Plug,

Subtotal (1 unit)*

Kr. 77,45

(exc. VAT)

Kr. 96,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 March 2026
  • Plus 129 unit(s) shipping from 16 March 2026
  • Plus 100 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 77,45

*price indicative

RS Stock No.:
811-4245
Distrelec Article No.:
301-86-658
Mfr. Part No.:
BD-06PMMS-LC7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

Industrial Circular Connector

Mount Type

Panel Mount, Threaded Mount

Connector Size

Standard

Current

5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

Ceres

Voltage

500.0 V

Minimum Operating Temperature

-40°C

Shell Size

20.6 mm

Termination Type

Solder

Mating Type

Bayonet

Maximum Operating Temperature

105°C

Housing Material

Nylon

Pole Format

6

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors


Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.

IP67

Operating temperature range -40 to +105° C

Durability 1000 mating cycles

BD types 5A, BU types 2A rating

Solder contacts

2 point bayonet lock

Amphenol LTW Series Connectors


Note

BD and BU types refers to the manufacturers part number.

Approvals

UL Recognised

Related links