Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 811-4309
- Distrelec Article No.:
- 301-86-679
- Mfr. Part No.:
- BD-08BMMA-LL7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr.108 52
(exc. VAT)
Kr.135 65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 50 units(s) shipping from 21. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 108,52 |
*price indicative
- RS Stock No.:
- 811-4309
- Distrelec Article No.:
- 301-86-679
- Mfr. Part No.:
- BD-08BMMA-LL7001
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Series | Ceres | |
Body Orientation | Straight | |
Voltage Rating | 500.0 V | |
Mating Type | Bayonet | |
Housing Material | Nylon | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Series Ceres | ||
Body Orientation Straight | ||
Voltage Rating 500.0 V | ||
Mating Type Bayonet | ||
Housing Material Nylon | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
Related links
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series