Molex 120090 Series M8 Male Cable Mount Connector, 4 contacts Socket

  • RS Stock No. 822-1624
  • Mfr. Part No. 120090-0029
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Nano-Change® M8 Single Ended Female Cordsets

Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 715-8927,751-8930 and 751-8933) provide power and signal trigger indication for PNP sensors

IEC compliant M8 cordset assembly
Compact design for space sensitive applications
LED indication for power and signal trigger
Anti vibration feature
IP67, NEMA 6 rated

Note

Cable Types:
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors,300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
40xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors,300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 21198
Configuration:
403000, 404000: Female Straight
403001, 404001: Fema;le Right Angle
4030P1: Female Right Angle with Indicating LEDs

Standards

UL File No.: E152210 (PVC versions)

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Socket
Connector Size M8
Termination Method Crimp
Current Rating 4.0A
IP Rating IP67
Contact Gender Male
Voltage Rating 60.0 V, 75.0 V
Mating Type Threaded
Body Orientation Straight
Series 120090
Housing Material Brass
Contact Material Copper
Contact Plating Gold over Nickel
Available to back order for despatch 03.09.2020
Price Each
kr 172,37
(exc. VAT)
kr 215,46
(inc. VAT)
Units
Per unit
1 - 4
kr 172,37
5 - 24
kr 167,20
25 +
kr 160,32
Related Products
LEMO quality, durability and characteristics are designed into ...
Description:
LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight ...
From TE connectivity, this shielded M12 connector has ...
Description:
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust ...
Connector Type: M8 Male. Poles: 4Cable Diameter Min: ...
Description:
Connector Type: M8 Male. Poles: 4Cable Diameter Min: 0.138"Cable Diameter Max: 0.197"Connection: Screw Term. Coupling Nut: Brass. Housing: Polyamide. Insert: Polyurethane. Shell: Copper Alloy, Nickel Plated. Contact: Copper Alloy, Gold PlatedO-Ring: FKMMax AWG: 26 (0.14 mm2) to 20 (0.75mm2).
Connector Type: Mini 7/8" Male External Threads. Poles: ...
Description:
Connector Type: Mini 7/8" Male External Threads. Poles: 4Cable Diameter Min: 0.236"Cable Diameter Max: 0.315"Connection: Screw Term. Coupling Nut: Aluminium. Housing: Polyamide. Insert: Polyurethane. Shell: Aluminium, Anodised Black. Contact: Copper Alloy, Gold PlatedO-Ring: NBRMax AWG: 16 (1.5 mm2).