Bulgin Circular Connector, 7 Contacts, Cable, Standard Connector, Socket, Female, IP68, PX0921 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 814,76

(exc. VAT)

Kr. 1 018,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 814,76
10 - 49Kr. 749,55
50 - 99Kr. 708,94
100 +Kr. 651,85

*price indicative

RS Stock No.:
841-8917
Distrelec Article No.:
144-66-140
Mfr. Part No.:
PX0921/07/S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Standard

Current

32A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

PX0921

Orientation

Straight

Voltage

430.0V

Termination Type

Screw

Minimum Operating Temperature

-40°C

Mating Type

Threaded

Shell Size

46

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

Bulgin Buccaneer 900 Series Circular Connector, 7 Contacts, IP68 - PX0921/07/S


This circular connector is part of the Buccaneer series designed for robust electrical connections in demanding environments. The connector features a female socket configuration and offers high current ratings suitable for industrial applications. With an IP68 rating, it ensures reliable protection against dust and water ingress, making it ideal for outdoor and harsh conditions.

Features & Benefits


• IP68 rating provides maximum water and dust protection

• High current capacity of 32A for demanding applications

• Threaded mating design ensures a secure connection

• Wide temperature range supports environments from -40°C to +85°C

• Cable mount type allows easy integration into existing setups

• Unshielded design simplifies installation and reduces costs

Applications


• Used in automation systems for reliable power connections

• Suitable for outdoor lighting that require waterproof connectors

• Employed in machine tools for secure electrical connections

• Applicable in mechanical systems demanding high current supplies

• Ideal for marine environments needing durable, weatherproofing solutions

What is the significance of the IP68 rating for this connector?


The IP68 rating indicates that the connector is highly resistant to dust and can withstand immersion in water up to 10m for 2 weeks. This makes it suitable for both indoor and outdoor applications.

How does the threaded mating feature benefit installation?


The threaded mating ensures a secure and stable connection that reduces the risk of accidental disconnection, which is vital in environments with vibrations or movement.

What is the maximum cable diameter that can be accommodated?


The connector accommodates cables with an outer diameter of between 7mm and 22mm, allowing versatility in cable choices based on application needs.

Can this connector be used for both single and three-phase applications?


Yes, it is designed to be effective for both single-phase and three-phase power configurations, making it versatile for various electrical systems.

Related links