Souriau Sunbank by Eaton Circular Connector, 48 Contacts, Cable, Standard Connector, Socket, Female, IP65, UTG Series

Bulk discount available

Subtotal (1 unit)*

Kr. 228,95

(exc. VAT)

Kr. 286,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 228,95
25 - 49Kr. 221,48
50 - 99Kr. 215,19
100 - 249Kr. 208,78
250 +Kr. 202,60

*price indicative

RS Stock No.:
850-9918
Distrelec Article No.:
144-62-693
Mfr. Part No.:
UTG624-48SN
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

48

Product Type

Circular Connector

Mount Type

Cable

Current

13A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65

Series

UTG

Orientation

Straight

Termination Type

Crimp

Mating Type

Plug-In

Shell Size

24

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Nickel

COO (Country of Origin):
FR

Souriau UTG Series of Receptacles


The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions

• Available in a wide range of shell sizes and insert arrangements

• Receptacle durability is second to none

Souriau UTG Series


Related links