Souriau Sunbank by Eaton Circular Connector, 35 Contacts, Flange, Standard Connector, Plug, Male, IP65, UTG Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-9930
Distrelec Article No.:
144-17-882
Mfr. Part No.:
UTG022-35P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector

Number of Contacts

35

Mount Type

Flange

Current

13A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

UTG

Orientation

Straight

Shell Size

22

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Mating Type

Plug-In

Maximum Operating Temperature

125°C

Housing Material

Thermoplastic

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Nickel

COO (Country of Origin):
FR

Cable Shell


From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.

Souriau Trim Trio Metalok & Shielded Bantams


Flammability rating UL94V0

2 VDE 0110 Group C versions 3 and 7 ways

Moulded keyways ensure error free mating

Standard shell sizes and contact arrangements

High conductive copper alloy

Gold flash or tin plate options

Incorporating stainless steel spring for contact retention

Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712

Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.

The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.

Note

Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Approvals

UL recognised component

Related links