Phoenix Contact Circular Connector, 4 Contacts, Rear, M12 Connector, Socket, Female, IP67

Subtotal (1 box of 60 units)*

Kr. 5 975,94

(exc. VAT)

Kr. 7 469,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 5 975,94Kr. 99,599

*price indicative

RS Stock No.:
857-0150
Mfr. Part No.:
1439997
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Rear

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Voltage

60V

Coding

A

Mating Type

SPEEDCON

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Alloy

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with straight THR solder connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy