Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, SH Series
- RS Stock No.:
- 907-5826
- Mfr. Part No.:
- 1621564
- Brand:
- Phoenix Contact
Available to back order for despatch 05.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 723,58
(exc. VAT)
Kr. 904,48
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 723,58 |
5 - 24 | Kr. 678,04 |
25 - 49 | Kr. 638,22 |
50 + | Kr. 542,74 |
- RS Stock No.:
- 907-5826
- Mfr. Part No.:
- 1621564
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 SPEEDCON Connector Cable, 8+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
Contacts: 8 Signal + 4 Power+ PE
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data
Contacts: 8 Signal + 4 Power+ PE
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 + 4 + E |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | SH |
Body Orientation | Right Angle |
Voltage Rating | 630.0 V |
Coding | A |
Shell Size | 19.8 |
Mating Type | SPEEDCON |
Housing Material | Zinc |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |