Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Flange, Standard Connector, Plug, Male, IP68, IP69K, UT0W

Bulk discount available

Subtotal (1 unit)*

Kr. 277,31

(exc. VAT)

Kr. 346,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 277,31
10 - 24Kr. 256,03
25 +Kr. 236,92

*price indicative

RS Stock No.:
912-0768
Distrelec Article No.:
144-00-198
Mfr. Part No.:
UT0W0106PH6
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Flange

Current

5A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Orientation

Straight

Series

UT0W

Voltage

500V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Shell Size

10

Housing Material

Zinc

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Aluminium

COO (Country of Origin):
FR

Souriau UTO Range of Receptacles


The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.

• Rugged, robust design ensures high performance in a wide range of climatic conditions

• Interchangeable with the TRIM TRIO “UTG” and “UTP” industrial connector families

• Available in a wide range of shell sizes and insert arrangements

Features & Benefits


Souriau UTO Series of Receptacles


Related links