Bulgin Circular Connector, 8 Contacts, Cable, Miniature Connector, Plug, Female, IP68, IP69K, IP66, Buccaneer 4000
- RS Stock No.:
- 912-4906
- Mfr. Part No.:
- PXP4010/08S/6065
- Brand:
- Bulgin
Subtotal (1 unit)*
Kr. 204,66
(exc. VAT)
Kr. 255,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 204,66 |
*price indicative
- RS Stock No.:
- 912-4906
- Mfr. Part No.:
- PXP4010/08S/6065
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 5A, 8A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K, IP66 | |
| Orientation | Straight | |
| Series | Buccaneer 4000 | |
| Voltage | 600V | |
| Shell Size | 20 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Quick Connect | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 5A, 8A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K, IP66 | ||
Orientation Straight | ||
Series Buccaneer 4000 | ||
Voltage 600V | ||
Shell Size 20 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Quick Connect | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.
Features and Benefits
• Mates with In-Line Flex or Panel Mounting versions
• Push/pull locking ring with 30° twist locking
• Contacts supplied separately
• IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Related links
- Bulgin Circular Connector Cable Plug IP69K IP68, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP68 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP68 IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP69K IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP69K IP68, Buccaneer 4000 Series
- Bulgin Circular Connector Cable Plug IP69K IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP68 IP69K, Buccaneer 4000 Series