Bulgin Circular Connector, 3 Contacts, Cable, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 4000
- RS Stock No.:
- 912-4950
- Mfr. Part No.:
- PXP4011/03S/5560
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-4950
- Mfr. Part No.:
- PXP4011/03S/5560
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 10.0A, 13.0A | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69K | |
| Series | Buccaneer 4000 | |
| Orientation | Straight | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Quick Connect | |
| Shell Size | 20 | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 10.0A, 13.0A | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series Buccaneer 4000 | ||
Orientation Straight | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Quick Connect | ||
Shell Size 20 | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, In Line Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments.
Features and Benefits
• Mates with Flex cable versions
• In-Line cable connection
• Contacts supplied separately
• IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series plastic circular connectors
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Related links
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Plug IP68 IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP69K IP68, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP68 IP66, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP68 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Socket IP66 IP68, Buccaneer 4000