Gai-Tronics DDA Help Point Rugged Phone

  • RS Stock No. 145-0060
  • Mfr. Part No. 112-02-0592-102
  • Brand Gai-Tronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

DDA Help Point Hands-Free, Vandal Resistant, Disability-Friendly

In addition to all the benefits of the VR, this help point incorporates features to assist with special needs. The help point is designed to help you comply with The Equality Act 2010 (EA) and therefore ideal for use in public areas. It is finished in contrasting colours, with a raised 32 mm button. Raised text, Braille and inductive loop are standard. The Help Point telephones are vandal and weather resistant, providing hands-free loud-speaking communications for any public area. The internal components are protected by a weather resistant enclosure behind the faceplate.

Features and Benefits

SMART Analogue and VoIP-SIP options available Large, vandal resistant metal buttons, palm operable
Raised text button legends with Braille
Induction Loop facility for hearing impaired
2 x RJ45 Connectors as option for VoIP
Audio-visual ring indication
Emergency override
Hands-free operation
Robust and weather resistant: Up to IP65
Single or Dual button autodial options with remote programming
Dual purpose design for flush or surface mounting, simple installation
Analogue version line powered down to 25mA
CE Compliant

Specifications
Attribute Value
Model 112-02-0592-102
Series DDA Help Point
IP Rating IP65
Phone Box Material Aluminium
Discontinued product
Related Products
The Auteldac 5 (A5) telephone is an ATEX ...
Description:
The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates ...
The Commander family of telephones are tough, weather ...
Description:
The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes. The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from ...
The Auteldac 5 (A5) telephone is aweather resistant ...
Description:
The Auteldac 5 (A5) telephone is aweather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates risk of rust and corrosion. Features include ...
Hands-free telephone for personal or conference meetings. Ideal ...
Description:
Hands-free telephone for personal or conference meetings. Ideal for 30m² room coverage. Full two way conversation. Simply plug into phone socket. Omnidirectional microphone. Redial function. Last number redial. Integrated keypad. Mute button. Tape output.