- RS Stock No.:
- 125-4394
- Mfr. Part No.:
- 632.1616-RW
- Brand:
- Scame
- RS Stock No.:
- 125-4394
- Mfr. Part No.:
- 632.1616-RW
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RCD Non-Switched - IP67
Scame versatile series of socket outlets for when safety and reliability are a priority, pre-wired combination units with RCD protection.
Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.
Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |