- RS Stock No.:
- 327-5774
- Mfr. Part No.:
- 2
- Brand:
- MENNEKES
Discontinued product
- RS Stock No.:
- 327-5774
- Mfr. Part No.:
- 2
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw Down |
IP Rating | IP44 |
Colour | Red |
- RS Stock No.:
- 327-5774
- Mfr. Part No.:
- 2
- Brand:
- MENNEKES