MENNEKES IP44 Purple Cable Mount 3P Industrial Power Plug, Rated At 16A, 20 → 25 V
- RS Stock No.:
- 431-6163
- Mfr. Part No.:
- 662A
- Brand:
- MENNEKES
Bulk discount available
Subtotal (1 unit)**
Kr. 517,55
(exc. VAT)
Kr. 646,94
(inc. VAT)
16 In stock for same day dispatch*
4 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 517,55 |
5 + | Kr. 491,69 |
**price indicative
- RS Stock No.:
- 431-6163
- Mfr. Part No.:
- 662A
- Brand:
- MENNEKES
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 16A | |
Plug/Socket | Plug | |
Pole Format | 3P | |
Voltage Rating | 20 → 25 V | |
Mounting Type | Cable Mount | |
Gender | Male | |
Body Orientation | Straight | |
Termination Method | Screw Terminal | |
IP Rating | IP44 | |
Colour | Purple | |
Cable CSA | 4 → 10mm² | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Low Voltage | Yes | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P | ||
Voltage Rating 20 → 25 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Screw Terminal | ||
IP Rating IP44 | ||
Colour Purple | ||
Cable CSA 4 → 10mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Low Voltage Yes | ||
Related links
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- RS PRO IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- Scame IP44 Purple Cable Mount 3P Industrial Power Socket 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Purple Wall Mount 3P Right Angle Industrial Power...
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Socket 20 → 25 V