- RS Stock No.:
- 720-9370
- Mfr. Part No.:
- 2CMA193531R1000 - 432-C6
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9370
- Mfr. Part No.:
- 2CMA193531R1000 - 432-C6
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
Free Sockets
Cable entry with compression gland
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P+N+E |
Voltage Rating | 346 → 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Down |
Series | Easy & Safe |
IP Rating | IP44 |
Cable CSA | 2.5 → 6mm² |
Colour | Red |
- RS Stock No.:
- 720-9370
- Mfr. Part No.:
- 2CMA193531R1000 - 432-C6
- Brand:
- ABB