- RS Stock No.:
- 230-2169
- Mfr. Part No.:
- 5TE6803
- Brand:
- Siemens
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 317,35
(exc. VAT)
Kr. 396,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 317,35 |
- RS Stock No.:
- 230-2169
- Mfr. Part No.:
- 5TE6803
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Siemens Socket, Thermoplastic Housing, Grounding Pin - SENTRON Series - 5TE6803
For power distribution in a jiffy, plug devices into this electrical socket from Siemens. Its robust design makes it a top choice for heavy-duty power applications like warehouse manufacturing and building construction. A 16A current rating ensures compatibility with high-voltage devices, with a grounding pin for added safety in case of current overload. The socket's thermoplastic housing is resistant to heat, wear and tear, ensuring optimum performance in the long term. An IP20 rating indicates the unit is touch-proof and protected from damage caused by objects over 12.5mm. Install this socket directly onto your distribution board – with screw terminals and latched mounting, it's a snap.
Features & Benefits
• Halogen-free to reduce the risk of toxic or corrosive fumes in the event of a fire
• Performs reliably in tough industrial settings with a broad temperature range between -10°C and +55°C
• Weighs just 87g to put minimal strain on your mounting surface
• Performs reliably in tough industrial settings with a broad temperature range between -10°C and +55°C
• Weighs just 87g to put minimal strain on your mounting surface
What size is this socket?
The unit's dimensions are 55.5 (H) x 44 (W) x 75mm (D), making it a compact choice for busy setups.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 1P |
Mounting Type | Latching |
Termination Method | Screw |
IP Rating | IP20 |
Series | SENTRON |
Cable CSA | 6mm² |
Colour | Grey |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 230-2169
- Mfr. Part No.:
- 5TE6803
- Brand:
- Siemens