- RS Stock No.:
- 712-5288
- Mfr. Part No.:
- 2800191
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 712-5288
- Mfr. Part No.:
- 2800191
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact VAL-MS series of Industrial Surge Protectors
This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment.
Features and Benefits
Plugs can be checked with CHECKMASTER.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Typical Applications
Anywhere you want to protect critical infrastructure or equipment, you should consider using a surge protector, here are some of the typical areas you may find them already:
Commercial warehouses
Industrial factories/warehouses
Commercial warehouses
Industrial factories/warehouses
Industrial Circuit Protection
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 50kA |
Voltage Protection Rating | 240V ac |
Series | F-MS-T1/T2 50 ST |
Mounting Style | DIN Rail |
Impulse Discharge Current | 50kA |
Length | 47mm |
Width | 17.7mm |
Depth | 67.3mm |
Dimensions | 47 x 17.7 x 67.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
- RS Stock No.:
- 712-5288
- Mfr. Part No.:
- 2800191
- Brand:
- Phoenix Contact