Paper Mate Blue Ball Point Pen

  • RS Stock No. 179-4041
  • Mfr. Part No. 1956742
  • Brand Paper Mate
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Spread joy with vivid color Paper Mate® InkJoy® 100ST ballpoint pens have a smooth, fast-starting writing system that spreads ink easily without drag. Even work or school is fun when you can choose from a rainbow of ten brilliant colors and enjoy ink that flows as freely as your thoughts. With InkJoy, there’s nothing to hold you back

Ultra-smooth ink keeps the fun and ideas flowing
Colorful ink in 10 bright shades adds fun to every page
Reliable and fluid to draw clean lines from beginning to end

Specifications
Attribute Value
Type Ball Point
Ink Colour Blue
Tip Thickness Medium
Discontinued product
Related Products
Set of 6 assorted colour, highlighters. For marking ...
Description:
Set of 6 assorted colour, highlighters. For marking and highlighting text passages and notes. Chisel tip of 2 - 5mm nib width. The grey colour can be used, and then photocopied. Colours included: Yellow,orange,pink,green,blue,red.
Sharpie Flou XL highlighters contains smear guard ink ...
Description:
Sharpie Flou XL highlighters contains smear guard ink technology which is specially formulated to resist smearing. Innovative 3-blade tip for all highlighting styles!Longest lasting Sharpie highlighter - lasts up to 400 metres. Unique and versatile blade tip delivers precise highlighting ...
PAPER MATE Flex. Grip Elite features a 1.4mm ...
Description:
PAPER MATE Flex. Grip Elite features a 1.4mm extra-smooth writing system for an effortless writing experience. Combines the smoothness of a gel pen with a quick-drying super bold ink. Smooth lines due to a larger ball than standard 1.0mm. Rubberised ...
Quality retractable ball pen with gripping area. Bright ...
Description:
Quality retractable ball pen with gripping area. Bright solid all-metal cone for added strength. Contains Lubriglide ink for smooth performance. Water and light-resistant ink. Medium 1.0 tip gives line width of 0.5mm.