FLIR VS80 Videoscope, 1 m Probe Length, 1024 x 600 pixel Resolution
- RS Stock No.:
- 261-3772
- Distrelec Article No.:
- 303-07-557
- Mfr. Part No.:
- VS80
- Brand:
- FLIR
Subtotal (1 unit)*
Kr. 20 008,56
(exc. VAT)
Kr. 25 010,70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 20 008,56 |
*price indicative
- RS Stock No.:
- 261-3772
- Distrelec Article No.:
- 303-07-557
- Mfr. Part No.:
- VS80
- Brand:
- FLIR
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
| Brand | FLIR | |
| Product Type | Videoscope | |
| Probe Length | 1m | |
| Field of View FOV | 90° | |
| Probe Waterproof Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Videoscope | ||
Probe Length 1m | ||
Field of View FOV 90° | ||
Probe Waterproof Rating IP67 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The FLIR VS80 is a versatile, professional video scope that you can rely on when inspecting locations that are difficult or unsafe to access. Its seven unique compatible probes with waterproof camera tips are available to give you flexibility for virtually any type of inspection. It is using the FLIR tools mobile app from an iOS or Android device, you can view live images and video from the VS80, download saved files, and share them easily with customers or colleagues.
Easily manoeuvre the narrow camera probes into small openings and tight spaces
Sharp view, vivid images and videos from the large, 7-inch touchscreen display
Related links
- FLIR VS80-KIT-8 5.5 mm probe Camera Probe 1024 x 600 pixel Resolution, LED Illumination
- FLIR VS80-KIT-7 5.5 mm probe Camera Probe 1024 x 600 pixel Resolution, LED Illumination
- FLIR VS80-IR21 19 mm probe Videoscope Kit 160 x 120 pixel Resolution
- FLIR VS80-KIT-2 4.5 mm probe Videoscope Kit 640 x 480 pixel Resolution
- FLIR VS80-KIT-1 5.5 mm probe Videoscope Kit 640 x 480 pixel Resolution
- FLIR VS80-KIT-6 5.5 mm probe Videoscope Kit 1280 x 720 pixel Resolution
- FLIR VS80-KIT-3 4.9 mm probe Videoscope Kit 1280 x 720 pixel Resolution
- FLIR VS80-KIT-4 6 mm probe Videoscope Kit 640 x 480 pixel Resolution