Extech HDV7C-49-DUAL-1 4.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution
- RS Stock No.:
- 267-5499
- Mfr. Part No.:
- HDV7C-49-DUAL-1
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 15 432,56
(exc. VAT)
Kr. 19 290,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 432,56 |
*price indicative
- RS Stock No.:
- 267-5499
- Mfr. Part No.:
- HDV7C-49-DUAL-1
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Camera Probe | |
| Probe Length | 1m | |
| Field of View FOV | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Camera Probe | ||
Probe Length 1m | ||
Field of View FOV 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The FLIR HD camera probe is for the Extech HDV700-series high-performance video scope. A range of small diameter and articulating camera probes are available to give you clear visibility of components.
Steel semi-rigid cable
Adjustable 4 forward and 2 side work lights
Related links
- FLIR VS80C2-49-1RM 4.9 mm probe Camera Probe 1280 x 720 pixel Resolution
- Extech HDV7C-55-HD-1 5.5 mm probe Camera Probe 1280 x 720 pixel Resolution
- Extech HDV7C-A2-39-HD-1 3.9 mm probe Camera Probe 1280 x 720 pixel Resolution
- HAZET 4812-11FS 4.9 mm probe Camera Probe 1280 x 720 pixel Resolution, LED Illumination
- FLIR VS80C2HD-49-3RM 4.9 mm probe Camera Probe 1280 x 720 pixel Resolution, LED Illumination
- FLIR VS80CHD-55-1RM 5.5 mm probe Camera Probe 1280 x 720 pixel Resolution
- FLIR VS80A4HD-39-2RM 3.9 mm probe Camera Probe 1280 x 720 pixel Resolution, LED Illumination
- Extech HDV720 4.9 mm probe Videoscope Kit 1280 x 720 pixel Resolution