MAX4460ESA+ Maxim Integrated, Instrumentation Amplifier, ±425μV Offset 2.5MHz, R-RO, 2.85 → 5.25 V, 8-Pin SOIC
- RS Stock No.:
- 192-2836
- Mfr. Part No.:
- MAX4460ESA+
- Brand:
- Maxim Integrated
View all Instrumentation Amplifiers
125 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 57,466
(exc. VAT)
kr 71,832
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 57,466 | kr 287,33 |
10 - 20 | kr 51,66 | kr 258,30 |
25 - 95 | kr 48,90 | kr 244,50 |
100 + | kr 41,16 | kr 205,80 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 192-2836
- Mfr. Part No.:
- MAX4460ESA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Instrumentation Amplifiers, Maxim Integrated
Note
Specifications
Attribute | Value |
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.85 → 5.25 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | ±425µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Resistance | 2GΩ |
Minimum CMRR | 120dB |
Typical Gain Bandwidth Product | 2.5MHz |
Maximum Supply Current | 1.1 mA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |