- RS Stock No.:
- 820-9019
- Mfr. Part No.:
- AD5750-2BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9019
- Mfr. Part No.:
- AD5750-2BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Package Type | LFCSP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Typical Dual Supply Voltage | ±12 ±24V |
Maximum Input Offset Voltage | 10mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Width | 5mm |
Height | 0.95mm |
Length | 5mm |
Dimensions | 5 x 5 x 0.95mm |