Robin-Amprobe KIT-17A, Insulation Tester 1.99GΩ CAT III 600V RS Calibration

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Kit 17A Multifunction Test Kit

Each test kit is supplied in a highly durable purpose-made soft carrying case for protection and contains an insulation-continuity tester, loop impedance tester, RCD tester and all necessary test leads and accessories for testing at final circuits or at distribution boards.

KMP7036 Insulation-Continuity Tester

The Insulation-Continuity Tester is designed to diagnose and prevent the breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The KMP7036 features three testing voltages covering wide range of commercial and residential applications

KMP7020 Digital RCD Tester with Fast Trip

The RCD tester is simple to use device designed to check for correct operation of RCD devices. It features three levels of trip currents with Fast Trip for complete range of testing applications

KMP7030 Loop Impedance Tester

The KMP7030 performs a Non trip loop test on passive RCDs with an Instant reading on the 20, 200 and 2000 Ohms loop measurement ranges and offers PSC measurement up to 20kA. The KMP7030 also displays mains voltage before test

Supplied with

KMP7036 Insulation-Continuity Tester, KMP7020 Digital RCD Tester with Fast Trip, KMP7030 Loop Impedance Tester and KP1700 Soft Carrying Bag.

Specifications
Attribute Value
Tester Type Insulation Tester
Minimum Test Voltage 250V
Maximum Test Voltage 1000V
Maximum Insulation Resistance Measurement 1.99GΩ
Display Type LCD
Calibrated RSCAL
Test Current 1mA
Minimum Operating Temperature 0°C
Maximum Operating Temperature +35°C
Power Source Battery
Safety Category Level CAT III
Safety Category Voltage 600V
Safety Category CAT III 600V
Length 160mm
Battery Type AA
Dimensions 160 x 101 x 71mm
Height 71mm
Model Number p KIT-17A
Weight 600g
Width 101mm
Discontinued product
Related Products
A fully specified insulation tester with 250V, 500V ...
Description:
A fully specified insulation tester with 250V, 500V & 1000V insulation tests that provides accurate testing and is ideal for single handed operation. The output test voltage is automatically displayed during testing and confirms that the desired test voltage is ...
Our RS Pro insulation testers are a must-have ...
Description:
Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation meter is compact, very robust and features a shockproof housing to ensure prolonged life. Our rugged insulation ...
This exclusive two piece kit from our trusted ...
Description:
This exclusive two piece kit from our trusted and reliable own brand RS PRO features a versatile insulation tester with multimeter and type-K probe, as well as a high-performance clamp meter, providing an excellent kit for carrying our electrical tests ...
The Fluke Insulation Multimeters combine a digital insulation ...
Description:
The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Large display with backlight. Insulation test: 1587: 0.01 ...