- RS Stock No.:
- 171-6796
- Mfr. Part No.:
- S505SC-10-R
- Brand:
- Eaton
Available to back order for despatch 29.07.2024
Added
Price Each (In a Pack of 5)
Kr. 2,926
(exc. VAT)
Kr. 3,658
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 2,926 | Kr. 14,63 |
*price indicative |
- RS Stock No.:
- 171-6796
- Mfr. Part No.:
- S505SC-10-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Time-delay, high breaking capacity
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |