FTDI Chip, VNC2 Vinculum Module USB Controller Development Kit, V2DIP1-64

  • RS Stock No. 708-0090
  • Mfr. Part No. V2DIP1-64
  • Brand FTDI Chip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Vinculum VNC2 Development Modules

The VNC2 is the second of FTDI’s Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS (bulk only mass storage), Printer, HID (human interface devices). For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. The VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite. The development tools support compiler, linker and debugger tools complete within an integrated development environment (IDE). The Vinculum-II VNC2 family of devices are available in 32-lead LQFP, 32-lead QFN, 48-lead LQFP, 48-lead QFN, 64-Lead lQFP and 64-lead QFN packages.

USB ’A’ type USB socket to interface with USB peripheral devices
Second USB interface port accessible via module pins if required
UART, parallel FIFO and SPI interfaces can be programmed to a choice of available I/O pins
Single +5V supply input from DIL connectors or +5V supplied via USB VBUS slave interface or debugger module
Auxiliary +3.3V @ 200mA power output to external logic
Debugger interface pin available on DIL pins or via 6 way male header which interfaces to separate debugger module
Firmware upgrades via UART or debugger interface pin header

Note

Software downloaded from www.ftdichip.com/Firware/VNC2tools.htm"

Specifications
Attribute Value
Interface Function USB Controller
Kit Classification Development Kit
Kit Name VNC2 Vinculum Module
Discontinued product
Related Products
The UMFT4222EV is a development module which uses ...
Description:
The UMFT4222EV is a development module which uses FTDI’s FT4222H, a Hi-Speed USB2.0 to QuadSPI/I2C Bridge in compact 32-pin QFN package. FT4222H requires an external Crystal (12MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3V, 2.5V or ...
The FTDI Chip TTL-232x USB to Serial UART ...
Description:
The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB. The TTL-232R contains a small circuit board which includes the FT232x chip. Encapsulated in ...
The FTDI Chip TTL-232x USB to Serial UART ...
Description:
The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB. The TTL-232R contains a small circuit board which includes the FT232x chip. Encapsulated in ...
The USB 2.0 Hi-Speed to MPSSE cables contain ...
Description:
The USB 2.0 Hi-Speed to MPSSE cables contain a small internal electronic circuit board, utilising the FTDI FT232H, encapsulated into the USB connector end of the cable. This chip handles all the USB signalling and protocols. The cables provide a ...