Fastrax, APU500

  • RS Stock No. 716-5296
  • Mfr. Part No. APU500
  • Brand Fastrax
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

GPS Antenna Module 500 Series

Embedded Patch Antenna 18.4 x 18.4 x 4.2 mm
Low Power consumption: 75mW @ 3.0V
MediaTek MT3329, 66-channel receiver
Configurable Fix Rate, up to 10Hz
Ultra High Sensitivity: -165dBm (Navigation)
NMEA protocols (default speed: 9600bps)
One Serial Port (CMOS level)
1PPS output
A-GPS with 14-day extended ephemeris
WAAS/EGNOS support
Small size: 22 x 22 x 8 mm

The Application Board is for connection to the Fastrax Mini Evaluation kit with the on-board 40-pin system connector
Equipped with a MCX antenna connector for the external active antenna

GPS (Global Positioning System) - Fastrax

Discontinued product
Related Products
The CY4541 EZ-PD CCG4 Evaluation Kit demonstrates the ...
Description:
The CY4541 EZ-PD CCG4 Evaluation Kit demonstrates the functionality of USB Type-C Power Delivery (PD) controllers for a Two-Port USB Type-C based Host System. A CCG4 dual port USB Type-C controller can act either as a power provider (Source) or ...
The Mikro. Elektronika RS232 2 click board performs ...
Description:
The Mikro. Elektronika RS232 2 click board performs full RS232 to Universal Asynchronous Receiver-Transmitter (UART) signal conversion. The MIKROE-2897 click features an On-board Surface Mount Device (SMD) jumper that allows selection of power supply voltage between 3.3V and 5V. This ...
The Mikro. Elektronika Air quality 4 click board ...
Description:
The Mikro. Elektronika Air quality 4 click board is an advanced air quality sensing device that combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. This click board can output a total ...
The Mikro. Elektronika Temp & Hum 4 Click ...
Description:
The Mikro. Elektronika Temp & Hum 4 Click Board packed with features which allow easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. The on-board HDC1010 sensor itself has integrated sensing elements placed ...