STMicroelectronics Discovery Extender Board for SN8200 for Discovery Baseboard

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

STM32F4DIS-WIFI Discovery Extension Board

The STM32F4DIS-WIFI Extension board connects to an STM32F4DIS-BB Discovery kit expansion baseboard (RS 795-9704).

• Murata SN8200 Wi-Fi Network module
• RF Frequency: 2.4GHz
• Protocol: IEEE 802.11b/g/n
• Supports AP/STA dual mode
• Built-in TCP/IP Stack, HTTP, DHCP, DNS and Web Server
• Supports WPA/WPA2 PSK security
• Host Interfaces: UART, SPI
• Other Interfaces: GPIO, ADC, DAC, I²C
• JTAG Interface for debugging
• Power supply: +5V barrel jack or mini-USB

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

Specifications
Attribute Value
Kit Classification Extender Board
For Use With Discovery Baseboard
Featured Device SN8200
Kit Name Discovery
Discontinued product
Related Products
This Demo Board is intended to provide a ...
Description:
This Demo Board is intended to provide a simple means to measure the MCP6V01/2/3 op amps' input offset voltage (VOS) under a variety of bias conditions. This VOS includes the specified input offset voltage value found in the data sheet ...
The RTC click add-on board is perfect for ...
Description:
The RTC click add-on board is perfect for adding a real-time clock, calendar & alarm to your design.Features & Benefits of the RTC2 click•mikroBUS™ pinout standard•DS51307 serial RTC•Energy saving•Programmable square-wave output•Includes leap-year•3 V/230 mA lithium battery for backup ...
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections ...
Description:
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections for power and signal through screw terminal blocks. Configurable as half-duplex or full-duplex5 or 3.3 Volts operation. Easily configurable through jumper connections. Test points for measuring all signals. Layout optimized for ...
Description:
The ETH WIZ click is an add-on board that is perfect for embedded applications that require an easy, stable and secure internet connection.Features & Benefits of the ETH WIZ click•W5500 10/100 BASE-TX ethernet controller•Supports TCP, UDP, KMP, IPv4, ARP, IGMP ...