Phoenix Contact 12V dc DIN Rail Relay Module, SPDT, Screw

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 changeover contact. Input voltage: 12 V DC

Specifications
Attribute Value
Coil Voltage 12V dc
Contact Configuration SPDT
Switching Current 1 mA
Mounting Type DIN Rail
Switching Voltage 30 V ac, 36 V dc
Terminal Type Screw
Length 6.2mm
Depth 82mm
Height 84mm
Dimensions 6.2 x 82 x 84mm
Input Current 16mA
Maximum Operating Temperature +60°C
Operating Temperature Range -40 → +60°C
Minimum Operating Temperature -40°C
Standards Met DIN EN 50178
Life 20000000 cycles
Number of Poles 1
Available to back order for despatch 21.07.2020
Price Each
kr 105,45
(exc. VAT)
kr 131,81
(inc. VAT)
Units
Per unit
1 +
kr 105,45
Related Products
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapter. Safe isolation according to DIN EN 50178 between coil and contact. Functional plug-in ...
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapter. Safe isolation according to DIN EN 50178 between coil and contact. Functional plug-in ...
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in ...
Description:
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage.
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in ...
Description:
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact, 1 changeover contact, 12 V DC input voltage.