Phoenix Contact 24V dc DIN Rail Interface Relay Module, 3CO, Screw

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, and retaining bracket. Contact type: 3 changeover contacts. Input voltage: 24 V DC

Specifications
Attribute Value
Coil Voltage 24V dc
Switching Current 10 mA
Contact Configuration 3CO
Mounting Type DIN Rail
Switching Voltage 440V ac
Terminal Type Screw
Length 44mm
Depth 91mm
Height 96mm
Dimensions 44 x 91 x 96mm
Contact Material Silver Alloy
Input Current 56mA
Operating Temperature Range -40 → +60°C
Maximum Operating Temperature +60°C
Minimum Operating Temperature -40°C
Standards Met DIN EN 50178
Life 10000000 cycles
Available to back order for despatch 07.07.2020
Price Each
kr 203,97
(exc. VAT)
kr 254,96
(inc. VAT)
Units
Per unit
1 +
kr 203,97
Related Products
Pre-assembled relay module with Push-in connection, consisting of: ...
Description:
Pre-assembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, retaining bracket. Contact type: 1 N/O contact, max. switch-on current up to 130 A peak, 80 A (20 ms) input voltage 24 V ...
RIF-0 relay base, for miniature power relay with ...
Description:
RIF-0 relay base, for miniature power relay with 1 changeover contact, Push-in connection, polarity: A1-, A2+, for mounting on NS 35/7,5.
PLC-INTERFACE, consisting of a relay base and pluggable ...
Description:
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Screw connection, 2 PDT, Input voltage: 24 V AC/DC.
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapter. Safe isolation according to DIN EN 50178 between coil and contact. Functional plug-in ...