- RS Stock No.:
- 201-5310
- Mfr. Part No.:
- 2908173
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-5310
- Mfr. Part No.:
- 2908173
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE used for input functions with PLC logic. It is compatible with screw connection and plug-in miniature solid-state relay. It can be used for mounting on a DIN rail and input voltage is 24 V DC.
1 N/O contact
V-0 flammability rating according to UL 94
-25°C to 60°C ambient operating temperature
V-0 flammability rating according to UL 94
-25°C to 60°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Series | PLC |
Manufacturer Part No. | 2908173 |