TE Connectivity PT Series Relay Module

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

Protection Modules for RT, RP & PT Series

Contact Material AgNi
Isolation Coil To Contact 4000 Vrms
Switching Voltage 250 Vdc

Specifications
Attribute Value
Series PT
583 In stock for delivery within 1 working days
Price Each
kr 20,14
(exc. VAT)
kr 25,18
(inc. VAT)
Units
Per unit
1 - 4
kr 20,14
5 - 11
kr 19,59
12 +
kr 18,92
Related Products
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 ...
Description:
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling, with push-in connection, module width: 97.7 mm. Single 50-pin FLK header. Three-level, screw terminal field connections. Printed channel markings.
Pre-assembled relay module with push-in connection, consisting of: ...
Description:
Pre-assembled relay module with push-in connection, consisting of: relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with test button and integrated status LED. Contact type: 1 PDT. Input voltage: 120 V AC.
Featuring soldered-in remanence miniature switching relays, these units ...
Description:
Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix ...
Fully assembled relay interface modulesDIN rail or chassis ...
Description:
Fully assembled relay interface modulesDIN rail or chassis mounting. Relays available separately. Contact Material Ag. NiMechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106Switching Voltage 250 Vac; 440 Vac. Isolation coil to contact 5000VOperating Temperature Range ...