- RS Stock No.:
- 819-8874
- Mfr. Part No.:
- 39.61.3.230.0060
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 819-8874
- Mfr. Part No.:
- 39.61.3.230.0060
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Push In |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Turn On Time | 5ms |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Dimensions | 6.2 x 90.7 x 94.3mm |
Minimum Operating Temperature | -40°C |
Turn Off Time | 6ms |