- RS Stock No.:
- 174-9036
- Mfr. Part No.:
- 6SL3210-1KE21-3UF1
- Brand:
- Siemens
4 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 11 750,97
(exc. VAT)
Kr. 14 688,71
(inc. VAT)
Units | Per unit |
1 + | Kr. 11 750,97 |
- RS Stock No.:
- 174-9036
- Mfr. Part No.:
- 6SL3210-1KE21-3UF1
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive, 47 to 63Hz Line Frequency, 0.18kW Power Loss - SINAMICS G120C Series - 6SL3210-1KE21-3UF1
Want to stretch the service life of your AC motors? Support them with this inverter drive from Siemens. It accurately controls speed and torque to ensure top-notch performance and energy efficiency. The device also limits mechanical stress by starting and stopping your motor smoothly, so it lasts longer. As a vector-controlled drive, the unit responds to sudden load changes to curb damage and downtime. The STO function prevents accidental startups that could be hazardous for workers. Thanks to a PROFINET communications interface and six digital inputs, you can connect multiple control components to streamline automated processes involving conveyors, pumps and fans.
Features & Benefits
• 400V AC supply voltage to handle powerful industrial equipment
• Plug-in screw terminals for fuss-free wiring and stable connections
• Works without a glitch in temperatures between -10°C and +40°C
• Plug-in screw terminals for fuss-free wiring and stable connections
• Works without a glitch in temperatures between -10°C and +40°C
What's the current rating of this unit?
The drive's maximum output current is 17.6A, which means it's tough enough to work with challenging systems.
Can I touch this inverter drive without getting shocked?
Yes, the device's casing has an IP20 rating, meaning it's shielded against objects larger than 12.5mm, including your fingers.
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW, 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 12.8 A, 16.5 A |
Series | SINAMICS G120C |
For Use With | SINAMICS G120C |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | Yes |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | No |
Overall Width | 225mm |
Overall Length | 100mm |
Overall Depth | 196mm |
Standards Met | CE |
- RS Stock No.:
- 174-9036
- Mfr. Part No.:
- 6SL3210-1KE21-3UF1
- Brand:
- Siemens