Siemens Inverter Drive, 2.5 kW, 3 Phase, Sinamics V90 Series 240V 7.5 A
- RS Stock No.:
- 217-6645
- Mfr. Part No.:
- 6SL3210-5FE12-0UA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 9 887,45
(exc. VAT)
Kr. 12 359,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 887,45 |
*price indicative
- RS Stock No.:
- 217-6645
- Mfr. Part No.:
- 6SL3210-5FE12-0UA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 2.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.5A | |
| Series | Sinamics V90 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 196mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 66Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -5°C | |
| Drive Type | Vector Control | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL, Low Voltage Directive 2006/95/EC, EMC 2004/108/EC, cUL, C-Tick (RCM), CE | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 2.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 7.5A | ||
Series Sinamics V90 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 196mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 66Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -5°C | ||
Drive Type Vector Control | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals UL, Low Voltage Directive 2006/95/EC, EMC 2004/108/EC, cUL, C-Tick (RCM), CE | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- CN
The Siemens V90 3-phase servo drive has rated power of 2.5kW.
Line voltage: 380V to 480V
Rated current: 7.8A
Fan cooling
IP20 rated
Related links
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens Inverter Drive 1 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens Inverter Drive 1 Phase, Sinamics V90 Series 240V ac 7.5 A
- Siemens AC Power Supply Sinamics V90 Series Power Supply for Use with Motor