Better World

Schneider Electric Variable Speed Drive, 0.55 kW, 3 Phase, 240 V, 4.2 A, 4.9 A, Altivar Machine ATV320 Series

Subtotal (1 unit)*

Kr.4 101 81 

(exc. VAT)

Kr.5 127 26 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 101,81

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-8676
Mfr. Part No.:
ATV320U06M3C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

0.55 kW

Phase

3

Supply Voltage

240 V

Current Rating

4.2 A, 4.9 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempted

COO (Country of Origin):
ID

Schneider Electric ATV320U06M3C


Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames It works at a rated power up to 0.55kW / 0.75hp and a rated voltage from 200V to 240V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling. It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors. It weighs 1kg and its dimensions are 72mm wide, 143mm high, 137mm deep. Altivar Machine ATV320 meets simple and advanced application requirements covered for packaging, material handling, textile, material working, mechanical actuators and hoisting. It conforms to IEC, UL, TUV, KC and other international standards. Mounting accessories and external options (braking resistors, line chokes, motor chokes, additional EMC filters) are available with Altivar Machine ATV320 drives. The type of external accessories and options depends on the drive rating. The product is delivered in one package. It is designed to be mounted in vertical position on a panel, thanks to 4 fixing holes. It is fully integrated inside Schneider Electric’s EcoStruxure Machine through DTM. It is possible to configure, control, and diagnose ATV320 drives directly in SoMachine and SoMove software by means of the same software brick (DTM).

The Schneider Electric Altivar 320 perfect solution to help you improve you machines effectiveness across a variety of applications.

Relative symmetric mains voltage tolerance 10 %
Relative symmetric network frequency tolerance 5 %
Nominal output current 3.0 A
Motor power 0.55 kW for heavy duty
EMC filter without EMC filter
IP degree of protection IP20

Related links