Better World
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 240 V, 15.7 A, 18.7 A, Altivar Machine ATV320 Series
- RS Stock No.:
- 220-8681
- Mfr. Part No.:
- ATV320U30M3C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr.8 469 38
(exc. VAT)
Kr.10 586 72
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 469,38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8681
- Mfr. Part No.:
- ATV320U30M3C
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 240 V | |
| Current Rating | 15.7 A, 18.7 A | |
| Series | Altivar Machine ATV320 | |
| For Use With | AC Motors | |
| Field Bus Communication Type | CANopen, Modbus serial | |
| IP Rating | IP20 | |
| STO | Yes | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 240 V | ||
Current Rating 15.7 A, 18.7 A | ||
Series Altivar Machine ATV320 | ||
For Use With AC Motors | ||
Field Bus Communication Type CANopen, Modbus serial | ||
IP Rating IP20 | ||
STO Yes | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ID
Schneider Electric ATV320U30M3C
Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames. It works at a rated power up to 3kW / 4hp and a rated voltage from 200V to 240V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling. It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors. It weighs 2.2kg and its dimensions are 140mm wide, 184mm high, 158mm deep. The drive software includes 5 safety functions that help machines meet safety requirements, whether or not they are used in conjunction with a Preventa safety module. These safety functions are configured using SoMove software. Altivar Machine ATV320 was designed for Original Equipment Manufacturers (OEMs) that meets simple and advanced application requirements covered for packaging, material handling, textile, material working, mechanical actuators and hoisting. It conforms to IEC, UL, TUV, KC and other international standards. Mounting accessories and external options (braking resistors, line chokes, motor chokes, additional EMC filters) are available with Altivar Machine ATV320 drives. The type of external accessories and options depends on the drive rating. The product is delivered in three packages. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes. It is fully integrated inside Schneider Electric’s EcoStruxure Machine through DTM. It is possible to configure, control, and diagnose ATV320 drives directly in SoMachine and SoMove software by means of the same software brick (DTM). It is labeled Green Premium and complies with environmental protection directives such as RoHS, WEEE, etc.
The Schneider Electric Altivar 320 perfect solution to help you improve you machines effectiveness across a variety of applications.
Relative symmetric mains voltage tolerance 10 %
Relative symmetric network frequency tolerance 5 %
Nominal output current 3.0 A
Motor power 3.0 kW for heavy duty
EMC filter without EMC filter
IP degree of protection IP20
Relative symmetric network frequency tolerance 5 %
Nominal output current 3.0 A
Motor power 3.0 kW for heavy duty
EMC filter without EMC filter
IP degree of protection IP20
Related links
- Schneider Electric Variable Speed Drive 3 Phase 19.9 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 9.3 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 4.2 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 29.8 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 67.1 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 51.4 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 7.2 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 5.3 A Altivar Machine ATV320 Series