Omron Inverter Drive, 5.5/7.5 kW, 3 Phase, 230 V, CIMR Series
- RS Stock No.:
- 252-6854
- Mfr. Part No.:
- CIMR-VC2A0030JAB
- Brand:
- Omron
Subtotal (1 unit)*
Kr.23 434 84
(exc. VAT)
Kr.29 293 55
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 22. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 434,84 |
*price indicative
- RS Stock No.:
- 252-6854
- Mfr. Part No.:
- CIMR-VC2A0030JAB
- Brand:
- Omron
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
| Brand | Omron | |
| Power Rating | 5.5/7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V | |
| Series | CIMR | |
| Output Frequency | 400Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 5.5/7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V | ||
Series CIMR | ||
Output Frequency 400Hz | ||
The Omron variable frequency drive has 230 V three phase drive supply voltage, 5.5/7.5 kW constant and variable torque, induction or asynchronous compatible motor type, maximum output frequency 400 Hz and 1:100 speed control range with IP20 degree of protection.
Current vector control
Online tuning
Low-noise low carrier technology
Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Communication port - MODBUS Slave, Serial RS-422, Serial RS-485
Online tuning
Low-noise low carrier technology
Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Communication port - MODBUS Slave, Serial RS-422, Serial RS-485
Related links
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 11 kW 230 V, CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 11 kW 400 V, CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 15 kW 230 V, CIMR Series
- Omron Inverter Drive 1 Phase CIMR Series