Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac, 6.2 A SINAMICS G110, IP20

  • RS Stock No. 505-2078
  • Mfr. Part No. 6SL3211-0AB13-7UA1
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

SINAMICS G110 Frequency Inverter Single Phase without Filter

Features and benefits

SINAMICS G110 is a frequency inverter with basic functionality for operating 3-phase motors in 1-phase networks Characterised by ease of use
Very compact devices
Capacity range 0.12 → 3 kW
Improved brake functionality
Without filter
Simple cable connection as with circuit breakers
Pluggable optional basic operator panel (BOP)
Simple guided start-up
Copy function via operating panel
Parametrisable U/F curve
3 parametrisable digital inputs, 2-wire/3-wire control possible
1 analogue input (0 → 10 V), can be used as a fourth digital input
1 parametrisable optocoupler output
3 programmable fixed frequencies
Integrated protection functions

Siemens Sinamics G110 Range

The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.

Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers

Specifications
Attribute Value
Power Rating 0.37 kW
Phase 1
Supply Voltage 230 V ac
Current Rating 6.2 A
Output Frequency 0 → 550Hz
Ambient Temperature -10 → +40°C
Overall Width 90mm
Overall Length 150mm
Overall Depth 116mm
Series SINAMICS G110
IP Rating IP20
Available to back order for despatch when stock is available
Price Each
kr 2 081,44
(exc. VAT)
kr 2 601,80
(inc. VAT)
Units
Per unit
1 +
kr 2 081,44
Related Products
The Siemens 1-phase inverter drive from the SINAMICS ...
Description:
The Siemens 1-phase inverter drive from the SINAMICS G110 series has an electrical rating of 230V, 6.2A, 0.37kW at 650Hz. It is available with V/f linear, square-law and parameterizable control techniques. It has 3 digital and 1 analogue input, as ...
Unidrive M200 connects with many of the common ...
Description:
Unidrive M200 connects with many of the common field buses using the modular ’SI’ interface port. It can communicate with SI-Ethernet, SI-EtherCAT, SI-PROFINET, SI-PROFIBUS, SI-CAN open and SI-Device. Net. The RFC-A mode means you’ll benefit from consistent running speeds, at ...
Commander SK is easy to use and offers ...
Description:
Commander SK is easy to use and offers great value. The drive modules are compact and offer excellent motor control. With onboard intelligence, I/O, Ethernet and fieldbus communications options, Commander SK allows you to do far more than you would ...
The new Commander C series has been designed ...
Description:
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience. Set just 4 parameters to get your ...