- RS Stock No.:
- 162-7369
- Mfr. Part No.:
- SN74F04DR
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 2500)
Kr. 1,804
(exc. VAT)
Kr. 2,255
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 1,804 | Kr. 4 510,00 |
*price indicative |
- RS Stock No.:
- 162-7369
- Mfr. Part No.:
- SN74F04DR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V |
Maximum High Level Output Current | -1mA |
Maximum Low Level Output Current | 20mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | F |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Length | 8.65mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |
Width | 3.91mm |