onsemi NLV27WZ14DFT2G Dual Schmitt Trigger Inverter, 6-Pin SC-88
- RS Stock No.:
- 163-2275
- Mfr. Part No.:
- NLV27WZ14DFT2G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 163-2275
- Mfr. Part No.:
- NLV27WZ14DFT2G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 2 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 9.1 ns @ 15 pF | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Logic Family | LVTTL | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 9.1 ns @ 15 pF | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Logic Family LVTTL | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 15pF | ||
- COO (Country of Origin):
- CN
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
NL Series Logic Family, ON Semiconductor
Related links
- Nexperia 74HCT2G14GW 6-Pin SC-88
- Nexperia 74LVC2G14GW 6-Pin SC-88
- Nexperia 74HC2G04GW 6-Pin SC-88
- Nexperia 74HC2G14GW 6-Pin SC-88
- onsemi NL27WZ14DTT1G Dual Schmitt Trigger Inverter, 6-Pin TSOP
- Texas Instruments SN74LVC2G14DCKT Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-70
- Nexperia 74LVC2G17GV 6-Pin TSOP
- Nexperia 74LVC2G04GW 6-Pin SC-88