- RS Stock No.:
- 761-9806
- Mfr. Part No.:
- 74AC14MTCX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 761-9806
- Mfr. Part No.:
- 74AC14MTCX
- Brand:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.5ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 5mm |
- RS Stock No.:
- 761-9806
- Mfr. Part No.:
- 74AC14MTCX
- Brand:
- ON Semiconductor