220V ac 2 Fan Overhead Ioniser, 6.5 x 27 x 3.5in

  • RS Stock No. 684-2951
  • Mfr. Part No. 50671
  • Brand Desco EMIT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero Volt Overhead Ioniser

Low balance, very fast discharge times
Balance via hand-held remote control
User programmable maintenance and alarm levels
Removable fan modules
Individual fan zone calibration
Dimensions 8.9cm high x 16.5cm wide x 68.6cm (684-2951 , 2-fan) or 106.7cm (684-2954 ,3-fan)
Less than 3 second 1000 → 100 volt discharge time at 48cm
Balance ±5 voltage offset
Additional required accessories are UK power cord 426-373 , European power cord 305-784

Specifications
Attribute Value
Type Overhead
Addressable Yes
Supply Voltage 220V ac
Depth 3.5 in
Height 6.5 in
Number of Fans 2
Width 27in
Discontinued product
Related Products
Two fan steady state overhead ioniser neutralise electrostatic ...
Description:
Two fan steady state overhead ioniser neutralise electrostatic charges on insulators and ungrounded conductors plus is excellent in ESD protected areas. The ioniser has one overhead LED panel providing light and improved visibility to the work area. The 3 speed ...
The SCS 9110 Benchtop Air Ioniser is a ...
Description:
The SCS 9110 Benchtop Air Ioniser is a self-contained, ionised air blower designed to neutralise electrostatic charges from non-conductive objects (insulators) and isolated conductors. The SCS 9110 meets ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 and ESD TR53. The ioniser is ...
The SCS 9310 Overhead Air Ioniser is a ...
Description:
The SCS 9310 Overhead Air Ioniser is a self-contained, ionised air blower designed to neutralise electrostatic charges from non-conductive objects (insulators) and isolated conductors. The SCS 9310 meets ANSI/ESD S20.20 tested per ANSI/ESD STM3.1 and ESD TR53. The ioniser is ...
The 980 series ionized air guns have been ...
Description:
The 980 series ionized air guns have been designed to be suitable for blowing particulate contaminants off most surfaces, even from static sensitive products. It neutralizes static charge that attracts particulates to a surface by releasing a constant stream of ...