Cosel SFS 30W Isolated DC-DC Converter Through Hole, Voltage in 36 → 76 V dc, Voltage out 15V dc

  • RS Stock No. 130-9757
  • Mfr. Part No. SFS304815C
  • Brand Cosel
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SFS Series, 10-30W Single Output

The SFS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection.

• High efficiency (synchronous rectifier circuit)
• Parallel operation is possible
• Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1

Cosel Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 15V dc
Output Voltage Adjustment Range ±1%
Input Voltage Range 36 → 76 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 500V dc
Power Rating 30W
Output Current 2A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 92%
Package DIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 38.7mm
Standards Met CE, CSA 60950-1, CUL, CULus Recognised, EN 60950-1, TUV, UL 60950-1
Series SFS
Depth 8mm
Width 31.2mm
Available to back order for despatch 18.08.2020
Price Each
kr 477,53
(exc. VAT)
kr 596,91
(inc. VAT)
Units
Per unit
1 - 4
kr 477,53
5 - 9
kr 460,51
10 - 24
kr 440,29
25 - 49
kr 433,07
50 +
kr 418,72
Related Products
CBS Series isolated DC-DC converters from Cosel are ...
Description:
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density ...
The CDS series of isolated DC-DC converters from ...
Description:
The CDS series of isolated DC-DC converters from Cosel are compact with a low profile. These DC-DC converters are recommended for use in distributed power systems and are available with a rated output wattage of 400 W or 600 W. ...
The MGFW series of isolated DC-DC converters from ...
Description:
The MGFW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than ...