Cosel DBS 150W Isolated DC-DC Converter PCB Mount, Voltage in 45 → 160 V dc, Voltage out 12V dc

  • RS Stock No. 132-5413
  • Mfr. Part No. DBS150A12
  • Brand Cosel
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DBS Series

The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.

Features and Benefits

• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation

Cosel Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 12V dc
Output Voltage Adjustment Range 11.6 → 12.6V
Input Voltage Range 45 → 160 V dc
Input Voltage Nominal 110 V dc
Isolation Voltage 3 kV ac, 500 V dc
Power Rating 150W
Output Current 12.5A
Mounting Type PCB Mount
Number of Outputs 1
Efficiency 87%
Load Regulation 100mV
Minimum Temperature -20°C
Maximum Temperature +85°C
Standards Met CE, CUL, CULus Recognised, EN 60950-1, UL 60950-1
Length 116.8mm
Depth 12.7mm
Width 61mm
Series DBS
Available to back order for despatch 13.11.2020
Price Each
kr 1 572,18
(exc. VAT)
kr 1 965,22
(inc. VAT)
Units
Per unit
1 - 4
kr 1 572,18
5 - 9
kr 1 487,57
10 - 24
kr 1 419,98
25 +
kr 1 394,40
Related Products
Description:
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR ...
The half-brick RPA200H series DC/DC converter is designed ...
Description:
The half-brick RPA200H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a ...
The Traco Power TSM series is a range ...
Description:
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any ...
3W single/dual output regulated isolated DC-DC converter with ...
Description:
3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as ...