Cosel SNDBS DC-DC Converter, 48V dc/ 48A Output, 200 → 400 V dc Input, 696W, PCB Mount, +95°C Max Temp -20°C Min
- RS Stock No.:
- 132-7487
- Mfr. Part No.:
- SNDBS700B48
- Brand:
- Cosel
Available to back order for despatch 18.10.2024
Added
Price Each
Kr. 4 044,37
(exc. VAT)
Kr. 5 055,46
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 4 044,37 |
5 - 9 | Kr. 3 923,04 |
10 - 24 | Kr. 3 801,71 |
25 - 49 | Kr. 3 680,38 |
50 + | Kr. 3 559,05 |
- RS Stock No.:
- 132-7487
- Mfr. Part No.:
- SNDBS700B48
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SNDBS Series
The SNDBS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature includes built-in remote on/off. The units also offer built-in overcurrent, overvoltage and thermal protection. 3 Year Warranty
Features and Benefits
Compact DC-DC converter, SNDBS series includes DBS series
Conduction cooling is possible by the combination with SNDPF and SNDPG series
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Inverter operating monitoring (IOG)
Parallel operation
Conduction cooling is possible by the combination with SNDPF and SNDPG series
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Inverter operating monitoring (IOG)
Parallel operation
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 696W |
Input Voltage Nominal | 280 V dc |
Output Current | 48A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 43.2 → 52.8V |
Isolation Voltage | 3 kV ac, 500V dc |
Width | 89mm |
Length | 222mm |
Depth | 44.5mm |
Series | SNDBS |
Load Regulation | 240mV |
Minimum Temperature | -20°C |
Efficiency | 91% |
Maximum Temperature | +95°C |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |