Recom REC3A Isolated DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +100 °C, +85 °C
- RS Stock No.:
- 139-2979
- Mfr. Part No.:
- REC3A-0505SW/H2
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 139-2979
- Mfr. Part No.:
- REC3A-0505SW/H2
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom REC3A Series 3W DIP24 DC-DC Converter
The REC3A series from Recom is a cost efficient general purpose isolated DC-DC Converter with a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, short circuit protection. The converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +85°C temperature range without derating.
2405 and 0505 versions available with industry case and pinning. UVLO option also available. 3-year warranty. For use in multi-channel test and measurement, industrial automation
Features and Benefits
2:1 Input voltage range
Efficiency up to 81%
Continuous short circuit protection
EMI Class A without external components
No minimum load required
Efficiency up to 81%
Continuous short circuit protection
EMI Class A without external components
No minimum load required
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 3W |
Input Voltage Nominal | 4.5 → 9 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 2kV dc |
Depth | 10.2mm |
Width | 20.3mm |
Length | 31.8mm |
Series | REC3A |
Load Regulation | ±0.6% |
Maximum Temperature | +100 °C, +85 °C |
Efficiency | 76% |
Minimum Temperature | -40°C |