XP Power QSB300 DC-DC Converter, 5V dc/ 70A Output, 18 → 75 V dc Input, 300W, PCB Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 171-8702
- Mfr. Part No.:
- QSB30048S05
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 171-8702
- Mfr. Part No.:
- QSB30048S05
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wide Input Range
350 W Peak Power
High Efficiency
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
350 W Peak Power
High Efficiency
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 300W |
Input Voltage Nominal | 48 V dc |
Output Current | 70A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Half Brick |
Isolation Voltage | 1.5kV dc |
Length | 61mm |
Depth | 13.2mm |
Width | 57.9mm |
Series | QSB300 |
Load Regulation | ±0.2% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |