Artesyn AEE20W-M 20W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out ±12V dc Medical
Available to back order for despatch 16.11.2021
Price Each
kr 584,01
(exc. VAT)
kr 730,01
(inc. VAT)
Units | Per unit |
1 - 4 | kr 584,01 |
5 - 9 | kr 566,55 |
10 - 24 | kr 554,87 |
25 - 49 | kr 537,29 |
50 + | kr 513,93 |
Added
- RS Stock No.:
- 174-3807
- Mfr. Part No.:
- AEE02BB48-M
- Brand:
- Artesyn
- COO (Country of Origin):
- CN
Attribute | Value |
Output Voltage | ±12V dc |
Input Voltage Range | 36 → 75 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 4.2kV dc |
Power Rating | 20W |
Output Current | 840mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Efficiency | 89% |
Medical Approved | Yes |
Package | 2 in x 1 in Case |
Minimum Temperature | -40°C |
Load Regulation | 1% |
Maximum Temperature | +80°C |
Width | 25.4mm |
Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A |
Series | AEE20W-M |
Depth | 12mm |
Length | 50.8mm |