Artesyn AYA 2W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 5V dc
Available to back order for despatch 19.11.2021
Price Each
kr 167,15
(exc. VAT)
kr 208,94
(inc. VAT)
Units | Per unit |
1 - 4 | kr 167,15 |
5 - 9 | kr 162,20 |
10 - 24 | kr 158,85 |
25 - 49 | kr 153,76 |
50 + | kr 147,06 |
Added
- RS Stock No.:
- 174-3833
- Mfr. Part No.:
- AYA00AA48-L
- Brand:
- Artesyn
- COO (Country of Origin):
- CN
Attribute | Value |
Output Voltage | 5V dc |
Input Voltage Range | 36 → 75 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 1.5kV dc |
Power Rating | 2W |
Output Current | 200mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Efficiency | 82% |
Package | DIP |
Minimum Temperature | -40°C |
Load Regulation | 1% |
Maximum Temperature | +85°C |
Depth | 8mm |
Width | 14mm |
Standards Met | CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1 |
Series | AYA |
Length | 14mm |